
G063098329 | |
|---|---|
DigiKey Part Number | 1601-G063098329-ND |
Manufacturer | |
Manufacturer Product Number | G063098329 |
Description | LENS ASPH COND 27MM CROWN GLASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Aspherical Condensor Lens 27mm 1064nm Crown Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Aspherical Condensor Lens | |
Focal Length | 27mm | |
Wavelength | 1064nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 12.3mm | |
Optic Edge Thickness | 2.5mm | |
Optic Material | Crown Glass | |
Mounting Type | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 € | 98,11 € |
| Unit Price without VAT: | 98,11000 € |
|---|---|
| Unit Price with VAT: | 116,75090 € |

