Image for G063097329 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063097329

DigiKey Part Number
1601-G063097329-ND
Manufacturer
Manufacturer Product Number
G063097329
Description
LENS ASPH COND 18MM CROWN GLASS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Aspherical Condensor Lens 18mm 1064nm Crown Glass
Product Attributes
Filter Similar Products
Category
Wavelength
1064nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Clear Aperture
21.4mm
Packaging
Box
Optic Center Thickness
10.2mm
Part Status
Active
Optic Edge Thickness
2.5mm
Type
Aspherical Condensor Lens
Optic Material
Crown Glass
Focal Length
18mm
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,36000 €94,36 €
Manufacturers Standard Package
Unit Price without VAT:94,36000 €
Unit Price with VAT:112,28840 €