Aspherical Condensor Lens 15mm 380nm ~ 2000nm Crown Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063095000

DigiKey Part Number
1601-G063095000-ND
Manufacturer
Manufacturer Product Number
G063095000
Description
LENS ASPH COND 15MM CROWN GLASS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Aspherical Condensor Lens 15mm 380nm ~ 2000nm Crown Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
380nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
18mm
Series
Clear Aperture
17mm
Packaging
Box
Optic Center Thickness
7.4mm
Part Status
Active
Optic Edge Thickness
2mm
Type
Aspherical Condensor Lens
Optic Material
Crown Glass
Focal Length
15mm
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,84000 €68,84 €
Manufacturers Standard Package
Unit Price without VAT:68,84000 €
Unit Price with VAT:81,91960 €