
G063071000 | |
|---|---|
DigiKey Part Number | 1601-1172-ND |
Manufacturer | |
Manufacturer Product Number | G063071000 |
Description | LENS PLANO-CONC -50MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -50mm 350nm ~ 2000nm N-BK7 |
Category | Wavelength 350nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 22.4mm |
Series | Clear Aperture 21.4mm |
Packaging Box | Optic Center Thickness 1.5mm |
Part Status Active | Optic Edge Thickness 4mm |
Type Plano-Concave Singlet | Optic Material N-BK7 |
Focal Length -50mm | Mounting Type 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 € | 63,74 € |
| Unit Price without VAT: | 63,74000 € |
|---|---|
| Unit Price with VAT: | 75,85060 € |

