Image for G063060322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063060322

DigiKey Part Number
1601-G063060322-ND
Manufacturer
Manufacturer Product Number
G063060322
Description
LENS BICONCAVE -40MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconcave Singlet -40mm 450nm ~ 700nm N-BK7
Product Attributes
Filter Similar Products
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Clear Aperture
21.4mm
Packaging
Box
Optic Center Thickness
1.5mm
Part Status
Active
Optic Edge Thickness
4.5mm
Type
Biconcave Singlet
Optic Material
N-BK7
Focal Length
-40mm
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
197,25000 €97,25 €
Manufacturers Standard Package
Unit Price without VAT:97,25000 €
Unit Price with VAT:115,72750 €