
G063059525 | |
|---|---|
DigiKey Part Number | 1601-G063059525-ND |
Manufacturer | |
Manufacturer Product Number | G063059525 |
Description | LENS BICONCAVE -30MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconcave Singlet -30mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconcave Singlet | |
Focal Length | -30mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 5.6mm | |
Optic Material | N-BK7 | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,28000 € | 140,28 € |
| Unit Price without VAT: | 140,28000 € |
|---|---|
| Unit Price with VAT: | 166,93320 € |

