
G063049000 | |
|---|---|
DigiKey Part Number | 1601-1162-ND |
Manufacturer | |
Manufacturer Product Number | G063049000 |
Description | LENS PLANO-CONVEX 200MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 200mm 350nm ~ 2000nm N-BK7 |
Category | Wavelength 350nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 22.4mm |
Series | Clear Aperture 21.4mm |
Packaging Box | Optic Center Thickness 2.7mm |
Part Status Active | Optic Edge Thickness 2.1mm |
Type Plano-Convex Singlet | Optic Material N-BK7 |
Focal Length 200mm | Mounting Type 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 70,79310 € |

