
G063042525 | |
|---|---|
DigiKey Part Number | 1601-G063042525-ND |
Manufacturer | |
Manufacturer Product Number | G063042525 |
Description | LENS PLANO-CONVEX 30MM N-BK7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 30mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 30mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 18mm | |
Clear Aperture | 17mm | |
Optic Center Thickness | 4.5mm | |
Optic Edge Thickness | 1.7mm | |
Optic Material | N-BK7 | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 € | 126,51 € |
| Unit Price without VAT: | 126,51000 € |
|---|---|
| Unit Price with VAT: | 150,54690 € |

