
G063033000 | |
|---|---|
DigiKey Part Number | 1601-1155-ND |
Manufacturer | |
Manufacturer Product Number | G063033000 |
Description | LENS BICONVEXL 16MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 16mm 350nm ~ 2000nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 16mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 18mm | |
Clear Aperture | 17mm | |
Optic Center Thickness | 7mm | |
Optic Edge Thickness | 1.1mm | |
Optic Material | N-BK7 | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,27000 € | 66,27 € |
| Unit Price without VAT: | 66,27000 € |
|---|---|
| Unit Price with VAT: | 78,86130 € |

