
G063029000 | |
|---|---|
DigiKey Part Number | 1601-1153-ND |
Manufacturer | |
Manufacturer Product Number | G063029000 |
Description | LENS BICONVEXL 200MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 200mm 350nm ~ 2000nm N-BK7 |
Category | Wavelength 350nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 22.4mm |
Series | Clear Aperture 21.4mm |
Packaging Box | Optic Center Thickness 3mm |
Part Status Active | Optic Edge Thickness 2.4mm |
Type Biconvex Singlet | Optic Material N-BK7 |
Focal Length 200mm | Mounting Type 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,19000 € | 68,19 € |
| Unit Price without VAT: | 68,19000 € |
|---|---|
| Unit Price with VAT: | 81,14610 € |

