
G063023322 | |
|---|---|
DigiKey Part Number | 1601-G063023322-ND |
Manufacturer | |
Manufacturer Product Number | G063023322 |
Description | LENS BICONVEX 40MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 40mm 450nm ~ 700nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 40mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 5mm | |
Optic Edge Thickness | 2mm | |
Optic Material | N-BK7 | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,76000 € | 81,76 € |
| Unit Price without VAT: | 81,76000 € |
|---|---|
| Unit Price with VAT: | 97,29440 € |

