
G063014322 | |
|---|---|
DigiKey Part Number | 1601-G063014322-ND |
Manufacturer | |
Manufacturer Product Number | G063014322 |
Description | LENS BICONVEX 70MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 70mm 450nm ~ 700nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 70mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 5.5mm | |
Optic Edge Thickness | 2.1mm | |
Optic Material | N-BK7 | |
Mounting Type | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,74000 € | 112,74 € |
| Unit Price without VAT: | 112,74000 € |
|---|---|
| Unit Price with VAT: | 134,16060 € |

