Biconvex Singlet 40mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063012000

DigiKey Part Number
1601-1142-ND
Manufacturer
Manufacturer Product Number
G063012000
Description
LENS BICONVEXL 40MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 40mm 350nm ~ 2000nm N-BK7
Product Attributes
Filter Similar Products
Category
Wavelength
350nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
31.5mm
Series
Clear Aperture
30mm
Packaging
Box
Optic Center Thickness
8.3mm
Part Status
Active
Optic Edge Thickness
2.1mm
Type
Biconvex Singlet
Optic Material
N-BK7
Focal Length
40mm
Mounting Type
35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,54000 €87,54 €
Manufacturers Standard Package
Unit Price without VAT:87,54000 €
Unit Price with VAT:104,17260 €