
G063010000 | |
|---|---|
DigiKey Part Number | 1601-G063010000-ND |
Manufacturer | |
Manufacturer Product Number | G063010000 |
Description | LENS COMB COND 16MM CROWN GLASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Condenser Combination 16mm Crown Glass |
Datasheet | Datasheet |
Category | Type Condenser Combination |
Manufacturer Excelitas Technologies | Focal Length 16mm |
Series | Optic Diameter 21.4mm |
Packaging Box | Optic Material Crown Glass |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,08000 € | 141,08 € |
| Unit Price without VAT: | 141,08000 € |
|---|---|
| Unit Price with VAT: | 167,88520 € |

