
G061668000 | |
|---|---|
DigiKey Part Number | 1601-G061668000-ND |
Manufacturer | |
Manufacturer Product Number | G061668000 |
Description | ADAPTER RING C-W0.8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Length | 8mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,50330 € |

