
G061667000 | |
|---|---|
DigiKey Part Number | 1601-G061667000-ND |
Manufacturer | |
Manufacturer Product Number | G061667000 |
Description | ADAPTER RING , C-MOUNT - M23.2X0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Adapter 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Length | 8mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,63000 € | 14,63 € |
| Unit Price without VAT: | 14,63000 € |
|---|---|
| Unit Price with VAT: | 17,40970 € |

