
G061664000 | |
|---|---|
DigiKey Part Number | 1601-1137-ND |
Manufacturer | |
Manufacturer Product Number | G061664000 |
Description | ADAPTER 22MM OD/30MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 22mm |
EDA/CAD Models | G061664000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 22mm | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,61000 € | 45,61 € |
| Unit Price without VAT: | 45,61000 € |
|---|---|
| Unit Price with VAT: | 54,27590 € |

