LINOS Tube System C Adapter 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061662000

DigiKey Part Number
1601-1136-ND
Manufacturer
Manufacturer Product Number
G061662000
Description
ADAPTER 14MM OD/30MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Adapter 14mm
Datasheet
 Datasheet
EDA/CAD Models
G061662000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Adapter
Length
14mm
Outer Diameter
30mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,70000 €32,70 €
Manufacturers Standard Package
Unit Price without VAT:32,70000 €
Unit Price with VAT:38,91300 €