Image for G061657000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061657000

DigiKey Part Number
1601-G061657000-ND
Manufacturer
Manufacturer Product Number
G061657000
Description
DIAPHRAGM 11MM OD/30MM ID/15MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Microbench Diaphragm 11mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
11mm
Manufacturer
Excelitas Technologies
Outer Diameter
30mm
Series
Inner Diameter
15mm
Packaging
Box
Boreholes
M1.6
Part Status
Active
Base Product Number
Type
Diaphragm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1163,34000 €163,34 €
Manufacturers Standard Package
Unit Price without VAT:163,34000 €
Unit Price with VAT:194,37460 €