LINOS Microbench Holder 35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061641000

DigiKey Part Number
1601-1131-ND
Manufacturer
Manufacturer Product Number
G061641000
Description
HOLDER 35MM OD/25MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LINOS Microbench Holder 35mm
EDA/CAD Models
G061641000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Holder
Length
35mm
Outer Diameter
25mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,03000 €43,03 €
Manufacturers Standard Package
Unit Price without VAT:43,03000 €
Unit Price with VAT:51,20570 €