
G061626000 | |
|---|---|
DigiKey Part Number | 1601-1127-ND |
Manufacturer | |
Manufacturer Product Number | G061626000 |
Description | ADAPTER 12MM OD/25MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 12mm |
EDA/CAD Models | G061626000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 12mm | |
Outer Diameter | 25mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

