
G061621000 | |
|---|---|
DigiKey Part Number | 1601-1124-ND |
Manufacturer | |
Manufacturer Product Number | G061621000 |
Description | ADAPTER 20MM OD/30MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 20mm |
EDA/CAD Models | G061621000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 20mm | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

