
G061244000 | |
|---|---|
DigiKey Part Number | 1601-G061244000-ND |
Manufacturer | |
Manufacturer Product Number | G061244000 |
Description | HOLDER 15MM ID/35MM |
Customer Reference | |
Detailed Description | - Holder 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Holder | |
Length | 15mm | |
Outer Diameter | - | |
Inner Diameter | 35mm | |
Boreholes | M4, M6, 6.6mm | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,01000 € | 74,01 € |
| Unit Price without VAT: | 74,01000 € |
|---|---|
| Unit Price with VAT: | 88,07190 € |

