
G061228000 | |
|---|---|
DigiKey Part Number | 1601-1111-ND |
Manufacturer | |
Manufacturer Product Number | G061228000 |
Description | ROD HOLDER |
Customer Reference | |
Detailed Description | LINOS Microbench Holder 10mm |
Datasheet | Datasheet |
EDA/CAD Models | G061228000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Holder | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3, M4, M6 | |
Adjustment Range | - |

