
G061218000 | |
|---|---|
DigiKey Part Number | 1601-G061218000-ND |
Manufacturer | |
Manufacturer Product Number | G061218000 |
Description | SET OF RODS 200MM 10PCS |
Customer Reference | |
Detailed Description | LINOS Microbench Rod 200mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rod | |
Length | 200mm | |
Outer Diameter | 6mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 € | 174,70 € |
| Unit Price without VAT: | 174,70000 € |
|---|---|
| Unit Price with VAT: | 207,89300 € |

