
G061206000 | |
|---|---|
DigiKey Part Number | 1601-G061206000-ND |
Manufacturer | |
Manufacturer Product Number | G061206000 |
Description | SET OF RODS 20MM 10PCS |
Customer Reference | |
Detailed Description | LINOS Microbench Rod 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rod | |
Length | 20mm | |
Outer Diameter | 6mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

