
G061165000 | |
|---|---|
DigiKey Part Number | 1601-1099-ND |
Manufacturer | |
Manufacturer Product Number | G061165000 |
Description | Z-ADJUSTMENT M |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit |
Datasheet | Datasheet |
EDA/CAD Models | G061165000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,01000 € | 74,01 € |
| Unit Price without VAT: | 74,01000 € |
|---|---|
| Unit Price with VAT: | 88,07190 € |

