
G061112000 | |
|---|---|
DigiKey Part Number | 1601-1094-ND |
Manufacturer | |
Manufacturer Product Number | G061112000 |
Description | CORNER CONNECTOR 40 WITH THREADS |
Customer Reference | |
Detailed Description | LINOS Microbench Connector 40mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Connector | |
Length | 40mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,50330 € |

