
G061031000 | |
|---|---|
DigiKey Part Number | 1601-1068-ND |
Manufacturer | |
Manufacturer Product Number | G061031000 |
Description | MOUNTING PLATE 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Mounting Plate 10mm |
Datasheet | Datasheet |
EDA/CAD Models | G061031000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Plate | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 € | 32,70 € |
| Unit Price without VAT: | 32,70000 € |
|---|---|
| Unit Price with VAT: | 38,91300 € |

