
G061011000 | |
|---|---|
DigiKey Part Number | 1601-1057-ND |
Manufacturer | |
Manufacturer Product Number | G061011000 |
Description | SET OF THREADED PINS M2.3X3, 150 |
Customer Reference | |
Detailed Description | LINOS Microbench Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screws | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |


