
G060094000 | |
|---|---|
DigiKey Part Number | 1601-G060094000-ND |
Manufacturer | |
Manufacturer Product Number | G060094000 |
Description | ALLEN WRENCH SET (METRIC) |
Customer Reference | |
Detailed Description | Hex Hex Key Set 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |









