
G052202525 | |
|---|---|
DigiKey Part Number | 1601-G052202525-ND |
Manufacturer | |
Manufacturer Product Number | G052202525 |
Description | LENS BICONVEX 7MM N-BAK4 |
Customer Reference | |
Detailed Description | Biconvex Singlet 7mm 725nm ~ 1050nm N-BaK4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 7mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 8mm | |
Clear Aperture | 7mm | |
Optic Center Thickness | 3.4mm | |
Optic Edge Thickness | 1.1mm | |
Optic Material | N-BaK4 | |
Mounting Type | 16mm |

