Plano-Convex Singlet 15mm 200nm ~ 2000nm Fused Silica
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G052121000

DigiKey Part Number
1601-G052121000-ND
Manufacturer
Manufacturer Product Number
G052121000
Description
LENS PLANO 15MM FUSED SILICA
Customer Reference
Detailed Description
Plano-Convex Singlet 15mm 200nm ~ 2000nm Fused Silica
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
200nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
10mm
Series
Clear Aperture
9mm
Packaging
Box
Optic Center Thickness
2.9mm
Part Status
Active
Optic Edge Thickness
1mm
Type
Plano-Convex Singlet
Optic Material
Fused Silica
Focal Length
15mm
Mounting Type
16mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,06000 €143,06 €
Manufacturers Standard Package
Unit Price without VAT:143,06000 €
Unit Price with VAT:170,24140 €