Plano-Convex Singlet 30mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G052111000

DigiKey Part Number
1601-G052111000-ND
Manufacturer
Manufacturer Product Number
G052111000
Description
LENS PLANO-CONVEX 30MM N-BK7
Customer Reference
Detailed Description
Plano-Convex Singlet 30mm 350nm ~ 2000nm N-BK7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
350nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
12.7mm
Series
Clear Aperture
11.5mm
Packaging
Box
Optic Center Thickness
3mm
Part Status
Active
Optic Edge Thickness
1.6mm
Type
Plano-Convex Singlet
Optic Material
N-BK7
Focal Length
30mm
Mounting Type
16mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,39000 €71,39 €
Manufacturers Standard Package
Unit Price without VAT:71,39000 €
Unit Price with VAT:84,95410 €