
G052110000 | |
|---|---|
DigiKey Part Number | 1601-G052110000-ND |
Manufacturer | |
Manufacturer Product Number | G052110000 |
Description | LENS PLANO-CONVEX 25MM N-BK7 |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 25mm 350nm ~ 2000nm N-BK7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 25mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 12.5mm | |
Clear Aperture | 11.5mm | |
Optic Center Thickness | 3mm | |
Optic Edge Thickness | 1.4mm | |
Optic Material | N-BK7 | |
Mounting Type | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,59000 € | 76,59 € |
| Unit Price without VAT: | 76,59000 € |
|---|---|
| Unit Price with VAT: | 91,14210 € |

