Achromatic Lens 8mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G052021000

DigiKey Part Number
1601-G052021000-ND
Manufacturer
Manufacturer Product Number
G052021000
Description
LENS ACHR VIS 8MM
Customer Reference
Detailed Description
Achromatic Lens 8mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
6mm
Series
Clear Aperture
5mm
Packaging
Box
Optic Center Thickness
5mm
Part Status
Active
Optic Edge Thickness
3.7mm
Type
Achromatic Lens
Mounting Type
16mm
Focal Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1169,62000 €169,62 €
Manufacturers Standard Package
Unit Price without VAT:169,62000 €
Unit Price with VAT:201,84780 €