Achromatic Lens 30mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G052008000

DigiKey Part Number
1601-G052008000-ND
Manufacturer
Manufacturer Product Number
G052008000
Description
LENS ACHR VIS 30MM
Customer Reference
Detailed Description
Achromatic Lens 30mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Achromatic Lens
Focal Length
30mm
Wavelength
450nm ~ 700nm
Optic Diameter
12.5mm
Clear Aperture
11.5mm
Optic Center Thickness
5mm
Optic Edge Thickness
3.7mm
Optic Material
-
Mounting Type
16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1147,16000 €147,16 €
Manufacturers Standard Package
Unit Price without VAT:147,16000 €
Unit Price with VAT:175,12040 €