
G052006000 | |
|---|---|
DigiKey Part Number | 1601-G052006000-ND |
Manufacturer | |
Manufacturer Product Number | G052006000 |
Description | LENS ACHR VIS 20MM |
Customer Reference | |
Detailed Description | Achromatic Lens 20mm 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 20mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 10mm | |
Clear Aperture | 9mm | |
Optic Center Thickness | 4.1mm | |
Optic Edge Thickness | 2.8mm | |
Optic Material | - | |
Mounting Type | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,56000 € | 138,56 € |
| Unit Price without VAT: | 138,56000 € |
|---|---|
| Unit Price with VAT: | 164,88640 € |

