
G040871000 | |
|---|---|
DigiKey Part Number | 1601-G040871000-ND |
Manufacturer | |
Manufacturer Product Number | G040871000 |
Description | ADAPTER 10MM OD/45MM ID/30MM |
Customer Reference | |
Detailed Description | LINOS Tube System C Adapter 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Length | 10mm | |
Outer Diameter | 45mm | |
Inner Diameter | 30mm | |
Boreholes | M3 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 € | 38,73 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,08870 € |

