
G038878000 | |
|---|---|
DigiKey Part Number | 1601-1041-ND |
Manufacturer | |
Manufacturer Product Number | G038878000 |
Description | ADAPTER 11MM OD/30MM |
Customer Reference | |
Detailed Description | LINOS Tube System C Adapter 11mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 11mm | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,78000 € | 57,78 € |
| Unit Price without VAT: | 57,78000 € |
|---|---|
| Unit Price with VAT: | 68,75820 € |

