
G036051014 | |
|---|---|
DigiKey Part Number | 1601-G036051014-ND |
Manufacturer | |
Manufacturer Product Number | G036051014 |
Description | RETAINING RING 3MM OD/32.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Tube System C Retaining Ring 3mm |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Excelitas Technologies | Type Retaining Ring |
Series | Length 3mm |
Packaging Bulk | Outer Diameter 32.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |

