
G036051013 | |
|---|---|
DigiKey Part Number | 1601-G036051013-ND |
Manufacturer | |
Manufacturer Product Number | G036051013 |
Description | SPACER 2MM OD/31.5MM |
Customer Reference | |
Detailed Description | LINOS Tube System C Spacer 2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Length | 2mm | |
Outer Diameter | 31.5mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

