
G035904000 | |
|---|---|
DigiKey Part Number | 1601-G035904000-ND |
Manufacturer | |
Manufacturer Product Number | G035904000 |
Description | HOLDER 80MM ID/60MM |
Customer Reference | |
Detailed Description | LINOS Mounts and Posts Holder 80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Holder | |
Length | 80mm | |
Outer Diameter | - | |
Inner Diameter | 60mm | |
Boreholes | M4, M6 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,67000 € | 131,67 € |
| Unit Price without VAT: | 131,67000 € |
|---|---|
| Unit Price with VAT: | 156,68730 € |

