
G026526000 | |
|---|---|
DigiKey Part Number | 1601-G026526000-ND |
Manufacturer | |
Manufacturer Product Number | G026526000 |
Description | CARRIER POSITIONER 145MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS X 95 System Carrier Positioner 145mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carrier Positioner | |
Length | 145mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,85000 € | 78,85 € |
| Unit Price without VAT: | 78,85000 € |
|---|---|
| Unit Price with VAT: | 93,83150 € |

