
G026424000 | |
|---|---|
DigiKey Part Number | 1601-G026424000-ND |
Manufacturer | |
Manufacturer Product Number | G026424000 |
Description | CROSS CARRIER 200MM |
Customer Reference | |
Detailed Description | LINOS X 95 System Cross Carrier 200mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cross Carrier | |
Length | 200mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,99000 € | 246,99 € |
| Unit Price without VAT: | 246,99000 € |
|---|---|
| Unit Price with VAT: | 293,91810 € |

