
G026106000 | |
|---|---|
DigiKey Part Number | 1601-G026106000-ND |
Manufacturer | |
Manufacturer Product Number | G026106000 |
Description | HOLLOW 95 PRO 640MM 80MM ID/72MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS X 95 System Hollow X 95 Profile 640mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Hollow X 95 Profile | |
Length | 640mm | |
Outer Diameter | 80mm | |
Inner Diameter | 72mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 151,35800 € | 1.513,58 € |
| Unit Price without VAT: | 151,35800 € |
|---|---|
| Unit Price with VAT: | 180,11602 € |

