
G024912000 | |
|---|---|
DigiKey Part Number | 1601-G024912000-ND |
Manufacturer | |
Manufacturer Product Number | G024912000 |
Description | PRECISION CROSS-CLAMP 14 |
Customer Reference | |
Detailed Description | LINOS Mounts and Posts Clamp 42mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp | |
Length | 42mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,44000 € | 71,44 € |
| Unit Price without VAT: | 71,44000 € |
|---|---|
| Unit Price with VAT: | 85,01360 € |

