
G024244000 | |
|---|---|
DigiKey Part Number | 1601-G024244000-ND |
Manufacturer | |
Manufacturer Product Number | G024244000 |
Description | ROD, 14X120, M6/M4 |
Customer Reference | |
Detailed Description | LINOS Mounts and Posts Rod 120mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rod | |
Length | 120mm | |
Outer Diameter | 14mm | |
Inner Diameter | - | |
Boreholes | M4, M6 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

