
G024238000 | |
|---|---|
DigiKey Part Number | 1601-G024238000-ND |
Manufacturer | |
Manufacturer Product Number | G024238000 |
Description | ROD, 14X300, 2XM6 |
Customer Reference | |
Detailed Description | LINOS Mounts and Posts Rod 300mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rod | |
Length | 300mm | |
Outer Diameter | 14mm | |
Inner Diameter | - | |
Boreholes | M6 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 47,11210 € |

