
G023042000 | |
|---|---|
DigiKey Part Number | 1601-G023042000-ND |
Manufacturer | |
Manufacturer Product Number | G023042000 |
Description | MOUNTING COLUMN 80MM OD/25MM |
Customer Reference | |
Detailed Description | LINOS Mounts and Posts Mounting Column 80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Column | |
Length | 80mm | |
Outer Diameter | 25mm | |
Inner Diameter | - | |
Boreholes | M6 | |
Adjustment Range | - |

